Testo PT100 Needle Digital Temperature Probe, 200 mm Length, 4 mm Diameter, 400 °C Max
- RS Stock No.:
- 272-6544
- Mfr. Part No.:
- 0618 0072
- Manufacturer:
- Testo
Subtotal (1 unit)*
MYR1,738.80
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,738.80 |
*price indicative
- RS Stock No.:
- 272-6544
- Mfr. Part No.:
- 0618 0072
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | PT100 | |
| Probe Tip Type | Needle | |
| Probe Type | Digital | |
| Probe Length | 200mm | |
| Temperature Scale | Centigrade | |
| Probe Diameter | 4mm | |
| Maximum Temperature Measurement | 400°C | |
| Minimum Temperature Measurement | -100°C | |
| Cable Length | 1.4m | |
| Accuracy | ±0.15°C | |
| Standards/Approvals | EN 13485, HACCP | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type PT100 | ||
Probe Tip Type Needle | ||
Probe Type Digital | ||
Probe Length 200mm | ||
Temperature Scale Centigrade | ||
Probe Diameter 4mm | ||
Maximum Temperature Measurement 400°C | ||
Minimum Temperature Measurement -100°C | ||
Cable Length 1.4m | ||
Accuracy ±0.15°C | ||
Standards/Approvals EN 13485, HACCP | ||
- COO (Country of Origin):
- DE
The Testo Temperature Probes is a robust and fast action probe. It is ideal for measurements in laboratories, in industry and also in food quality control. The air probe with Pt100 temperature sensor which features long term stability. This high precision temperature measurement use the robust, digital air probe to carry out quick and accurate measurements of the air temperature. The exposed sensor makes it possible to carry out temperature measurements with a short response time.
Fast response time
Ideal for laboratories and industry
Ideal for used in food quality control
For precise measurement of air temperature
Intelligent calibration concept with zero error display
Related links
- Testo PT100 Needle Digital Temperature Probe 3 mm Diameter, 400 °C Max
- Testo PT100 Needle Digital Temperature Probe 6 mm Diameter, 400 °C Max
- Testo PT100 Needle Digital Temperature Probe 4 mm Diameter, 300 °C Max
- Testo PT100 Point Digital Temperature Probe 4 mm Diameter, 260 °C Max
- Testo PT100 Needle PT100 Temperature Probe 4 mm Diameter, 150 °C Max
- Testo PT100 Penetration 5 mm Diameter, 400 °C Max
- Testo PT100 Surface Temperature Probe 5.9 mm Diameter, 400 °C Max
- Testo Type K Air Temperature Probe 4 mm Diameter, 400 °C Max
