Schneider Electric Modicon M171/M172 Series Humidity Sensor, Wall Mount, +/- 3 % RH
- RS Stock No.:
- 867-719
- Mfr. Part No.:
- TM1SHC4
- Manufacturer:
- Schneider Electric
N
Get a bulk buy discount
Add 5 more to save MYR98.90
View bulk pricing optionsSubtotal (1 unit)*
MYR989.15
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR989.15 | - |
| 5 + | MYR969.37 | MYR98.90 |
*price indicative
- RS Stock No.:
- 867-719
- Mfr. Part No.:
- TM1SHC4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Humidity Sensor | |
| Sub Type | Probe | |
| Accuracy | +/- 3 % RH | |
| Mount Type | Wall Mount | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 9V dc | |
| Maximum Supply Voltage | 28V dc | |
| Series | Modicon M171/M172 | |
| Width | 100mm | |
| Standards/Approvals | CE | |
| Height | 122mm | |
| Length | 50.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Humidity Sensor | ||
Sub Type Probe | ||
Accuracy +/- 3 % RH | ||
Mount Type Wall Mount | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 9V dc | ||
Maximum Supply Voltage 28V dc | ||
Series Modicon M171/M172 | ||
Width 100mm | ||
Standards/Approvals CE | ||
Height 122mm | ||
Length 50.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Schneider Electric humidity sensor accurately measures environmental moisture levels, utilising a 4-20 mA output for precise data collection within various applications, ensuring optimal control over humidity settings.
Operates effectively within a supply voltage range of 9 to 28 V DC
Delivers a reliable current output ranging from 4 to 20 mA, with +/- 3% accuracy
Rated for operation in ambient conditions from -40°C to 60°C with an IP65 protection rating
Related links
- Schneider Electric Modicon M171/M172 Series Probe +/- 3 %
- Schneider Electric Modicon M171/M172 Series Probe for Use with Modicon M171/M172/M173
- Schneider Electric Modicon M171/M172 Series Communication Module for Use with Logic controller M172
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Display Module - 320 x 240
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller Analogue Input
- Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller Analogue Input
