Schneider Electric Acti 9 THP DIN Rail Thermostat, 92.6 x 45mm, 230 V Supply Voltage ON/OFF
- RS Stock No.:
- 248-3985
- Mfr. Part No.:
- CCT15834
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-3985
- Mfr. Part No.:
- CCT15834
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- DE
The Schneider Electric Acti9 programmable thermostat has 0.8 W power consumption. It has DIN rail mounting support. It used NTC type of temperature probe and used LCD display.
IP degree of protection IP20
Related links
- Schneider Electric Acti 9 Series Residual Current Device, Type A-SI
- Schneider Electric Acti 9 MCB 50A Curve C
- Schneider Electric Acti 9 Contactor 40 A 230V
- Schneider Electric Acti 9 Contactor 40 A, 1 NO/1 NC
- Schneider Electric Acti 9 Contactor 25 A, 1 NO/1 NC
- Schneider Electric Acti 9 Smartlink Connecting Cable for use with Circuit Breaker
- Schneider Electric Acti 9 Series Residual Current Device
- Schneider Electric Acti 9 Thermocouple 2 m Length
