Schneider Electric Acti 9 Thermocouple 2 m Length
- RS Stock No.:
- 211-0353
- Mfr. Part No.:
- CCT15847
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR370.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR370.99 |
*price indicative
- RS Stock No.:
- 211-0353
- Mfr. Part No.:
- CCT15847
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermocouple | |
| Probe Length | 2m | |
| Series | Acti 9 | |
| Cable Length | 2m | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermocouple | ||
Probe Length 2m | ||
Series Acti 9 | ||
Cable Length 2m | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
- COO (Country of Origin):
- IT
The Schneider Acti 9 temperature probe, for TH4 and TH7, is a wall mounted probe with cable length 2m and it is used in buildings.
Its mounting location is outdoor
Related links
- Schneider Electric Acti 9 Contactor 40 A 230V
- Schneider Electric Acti 9 Contactor 40 A, 1 NO/1 NC
- Schneider Electric Acti 9 Contactor 25 A, 1 NO/1 NC
- Schneider Electric Acti 9 Contactor 25 A 690V
- Schneider Electric Acti 9 Contactor 25 A 230V
- Schneider Electric Acti 9 Series Residual Current Device, Type A-SI
- Schneider Electric Acti 9 MCB 50A Curve C
- Schneider Electric Acti 9 Smartlink Connecting Cable for use with Circuit Breaker
