Schneider Electric Acti 9 MCB, 3P, 50A Curve C
- RS Stock No.:
- 247-1646
- Mfr. Part No.:
- 18638
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-1646
- Mfr. Part No.:
- 18638
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti 9 series circuit breaker has 3 poles and it is controlled via toggle switch. It has current rating of 50 A.
35 mm symmetrical DIN rail support
IP degree of protection IP20
Ambient air temperature for operation from -30 to 70 °C
Clip-on mounting mode
IP degree of protection IP20
Ambient air temperature for operation from -30 to 70 °C
Clip-on mounting mode
Related links
- Schneider Electric Acti 9 Series Residual Current Device, Type A-SI
- Schneider Electric Acti 9 Contactor 40 A 230V
- Schneider Electric Acti 9 Contactor 40 A, 1 NO/1 NC
- Schneider Electric Acti 9 Contactor 25 A, 1 NO/1 NC
- Schneider Electric Acti 9 Smartlink Connecting Cable for use with Circuit Breaker
- Schneider Electric Acti 9 Series Interface Relay 24V Coil, SPDT
- Schneider Electric Acti 9 Contactor 25 A 690V
- Schneider Electric Acti 9 Series Residual Current Device
