Endress+Hauser TMT31 DIN Rail Controller 1 Input, 1 Output 4 to 20 mA 36V dc Temperature Controller

N

Subtotal (1 unit)*

MYR572.41

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR572.41

*price indicative

RS Stock No.:
858-954
Mfr. Part No.:
TMT31-URA1B1A1+PA
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Controller

Output Type

4 to 20 mA

Number of Inputs

1

Number of Outputs

1

Maximum Current

22.5mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Control Type

Temperature Controller

Terminal Type

Push-in

Maximum Supply Voltage

36V dc

Diagnostics

Yes

Energy measurement

No

Maximum Voltage

36V dc

Width

44mm

IP Rating

IP20, IP30

Standards/Approvals

UKCA

Mount Type

DIN Rail

Input Type

TC RTD

Series

TMT31

Panel Depth

30mm

COO (Country of Origin):
DE
The Endress+Hauser industrial temperature transmitter delivers precise and reliable temperature measurement in various settings, suitable for use in zone 2 areas.

High accuracy and long-term stability ensure reliable readings

Designed for tool-free wiring with push-in terminals

DIN rail device for installation in control cabinets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy