Endress+Hauser TMT31 DIN Rail Controller 1 Input, 1 Output 4 to 20 mA 36V dc Temperature Controller

N

Subtotal (1 unit)*

MYR572.41

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR572.41

*price indicative

RS Stock No.:
858-953
Mfr. Part No.:
TMT31-URA1A2A1
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Output Type

4 to 20 mA

Product Type

Controller

Number of Inputs

1

Number of Outputs

1

Maximum Current

22.5mA

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

36V dc

Diagnostics

Yes

Energy measurement

No

Maximum Voltage

36V dc

IP Rating

IP20, IP30

Width

44mm

Standards/Approvals

CE

Series

TMT31

Mount Type

DIN Rail

Input Type

TC RTD

Panel Depth

26.5mm

COO (Country of Origin):
DE
The Endress+Hauser industrial temperature transmitter delivers precise and reliable temperature measurement in various settings, suitable for use in zone 2 areas.

Offers high reliability and long-term stability

Features tool-free push-in terminals for efficient wiring

DIN rail device for installation in control cabinets

Configurable at the factory or on-site for specific requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy