Endress+Hauser TMT182B DIN Rail Controller 1 Input, 1 Output 4 to 20 mA 36V dc Temperature Controller

N

Subtotal (1 unit)*

MYR949.36

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR949.36

*price indicative

RS Stock No.:
858-952
Mfr. Part No.:
TMT182B-BAA1AABA1+B2CA
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Output Type

4 to 20 mA

Product Type

Controller

Number of Inputs

1

Number of Outputs

1

Maximum Current

100mA

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

36V dc

Diagnostics

Yes

Energy measurement

No

Maximum Voltage

36V dc

Width

44mm

IP Rating

IP30

Standards/Approvals

CE

Input Type

Universal

Mount Type

DIN Rail

Series

TMT182B

Panel Depth

26.5mm

COO (Country of Origin):
DE
The Endress+Hauser temperature transmitter designed for universal applications, converting various input signals into scalable, analogue output for precise temperature measurement.

Universal input for resistance thermometers, thermocouples, and voltage transmitters

Diagnostics according to NAMUR NE107 ensures operational reliability

Easy device configuration with free software

Safe operation in hazardous areas due to international approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy