Endress+Hauser TMT182B DIN Rail Controller 1 Input, 1 Output 4 to 20 mA 36V dc Temperature Controller
- RS Stock No.:
- 858-951
- Mfr. Part No.:
- TMT182B-AAA1AABA1
- Manufacturer:
- Endress+Hauser
N
Subtotal (1 unit)*
MYR807.46
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR807.46 |
*price indicative
- RS Stock No.:
- 858-951
- Mfr. Part No.:
- TMT182B-AAA1AABA1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Output Type | 4 to 20 mA | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 23mA | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -30°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 36V dc | |
| Diagnostics | Yes | |
| Energy measurement | No | |
| Maximum Voltage | 36V dc | |
| Standards/Approvals | CE | |
| IP Rating | IP30 | |
| Width | 44mm | |
| Input Type | Universal | |
| Series | TMT182B | |
| Mount Type | DIN Rail | |
| Panel Depth | 26.5mm | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Output Type 4 to 20 mA | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 23mA | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -30°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 36V dc | ||
Diagnostics Yes | ||
Energy measurement No | ||
Maximum Voltage 36V dc | ||
Standards/Approvals CE | ||
IP Rating IP30 | ||
Width 44mm | ||
Input Type Universal | ||
Series TMT182B | ||
Mount Type DIN Rail | ||
Panel Depth 26.5mm | ||
- COO (Country of Origin):
- DE
The Endress+Hauser temperature transmitter designed for universal applications, converting various input signals into scalable, analogue output for precise temperature measurement.
Universal input for measuring resistance thermometers, thermocouples, and voltage transmitters
Diagnostics information provided as per NAMUR NE107 for enhanced reliability
Pre-programmed for immediate use, facilitating quick deployment
Designed for safe operation in hazardous areas with international approvals
Related links
- Endress+Hauser TMT182B DIN Rail Controller 1 Input, 1 Output 4 to 20 mA 36V dc Temperature Controller
- Endress+Hauser TMT31 DIN Rail Controller 1 Input, 1 Output 4 to 20 mA 36V dc Temperature Controller
- Endress+Hauser TMT182B Temperature Transmitter RTD Input 36V, 85 °C
- Endress+Hauser iTEMP TMT72 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser TMT71 Temperature Transmitter RTD Input 36V -40 °C
- Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 2 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Controller
