Gefran 1650 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 821-458
- Mfr. Part No.:
- F304686/ 1650-R-RR0-0-0-03-5-M0-00-1-00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,041.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,041.81 |
*price indicative
- RS Stock No.:
- 821-458
- Mfr. Part No.:
- F304686/ 1650-R-RR0-0-0-03-5-M0-00-1-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Microprocessor | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED | |
| Maximum Voltage | 250V ac | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Standards/Approvals | CE | |
| Width | 48mm | |
| Series | 1650 | |
| Input Type | Universal | |
| Mount Type | Panel Mount | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Microprocessor | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Display Type LED | ||
Maximum Voltage 250V ac | ||
IP Rating IP65 | ||
Length 48mm | ||
Standards/Approvals CE | ||
Width 48mm | ||
Series 1650 | ||
Input Type Universal | ||
Mount Type Panel Mount | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller is a versatile device designed for precise control and monitoring of thermal processes. It offers Advanced features for efficient temperature management in various industrial applications.
Operator Interface equipped with a large LCD display and configurable bar graphs
Two PID control loops for effective management of dual thermal processes
Supports Modbus RTU and TCP communication for seamless integration into existing systems
Customisable alarm functions for proactive maintenance and operational efficiency
Related links
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 Panel Mount Controller 6 Input, 3 Output Relay 240V PID
- Gefran 1650 Panel Mount Controller 6 Input, 4 Output Logic 240V PID
- Gefran 1650 DIN Rail 4 Output Relay 240V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control
- Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Relay 27V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 24V dc Temperature Controller
