Gefran 1650 Panel Mount Controller 6 Input, 3 Output Relay 240V PID
- RS Stock No.:
- 821-457
- Mfr. Part No.:
- F304685/ 1650-R-RR0-0-0-03-5-M0-00-0-00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,118.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,118.72 |
*price indicative
- RS Stock No.:
- 821-457
- Mfr. Part No.:
- F304685/ 1650-R-RR0-0-0-03-5-M0-00-0-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 6 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw Terminal | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V | |
| Digital Comms | RS485 | |
| Diagnostics | Yes | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Display Type | LCD | |
| Maximum Voltage | 250V | |
| Width | 48mm | |
| Standards/Approvals | IEC 68-2-1 | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Series | 1650 | |
| Mount Type | Panel Mount | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 6 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw Terminal | ||
Control Type PID | ||
Maximum Supply Voltage 240V | ||
Digital Comms RS485 | ||
Diagnostics Yes | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Display Type LCD | ||
Maximum Voltage 250V | ||
Width 48mm | ||
Standards/Approvals IEC 68-2-1 | ||
Length 96mm | ||
IP Rating IP65 | ||
Series 1650 | ||
Mount Type Panel Mount | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller provides precision management for dual temperature regulation, ensuring effective temperature control through its user-friendly Interface and Advanced tuning capabilities.
Large LCD display with configurable diagnostics for user-friendly operation
Up to 32 function blocks for versatile temperature management applications
Supports RS485 Modbus RTU communication for seamless data integration
Accurate PID control algorithms deliver stable, precise temperature regulation
Related links
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 DIN Rail 3 Output Relay 27V ac/dc PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 Panel Mount Temperature Controller 1 Input PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Relay 27V ac/dc PID
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 DIN Rail 3 Output Relay 240V ac/dc PID
- Gefran 1650 Panel Mount Controller 6 Input, 3 Output Logic 240V PID
