Gefran 1650 Panel Mount Temperature Controller 2 Input, 2 Output Relay 27V ac/dc On-Off, PID

N

This image is representative of the product range

Subtotal (1 unit)*

MYR4,050.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,050.36

*price indicative

RS Stock No.:
821-455
Mfr. Part No.:
F304683/ 1650-R-RR0-0-1-03-5-00-00-0-00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Relay

Number of Inputs

2

Number of Outputs

2

Maximum Current

5A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

On-Off, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

27V ac/dc

Energy measurement

Yes

Diagnostics

HB Alarm, SSR Short Circuit

Auxiliary Power Supply

24 V

Display Type

LCD Backlight

Maximum Voltage

240V ac/dc

IP Rating

IP65

Length

80mm

Width

48mm

Mount Type

Panel Mount

Series

1650

Input Type

RTD, Thermocouple

Panel Depth

92mm

COO (Country of Origin):
IT
The Gefran temperature controller designed to manage precise temperature control in various industrial applications, featuring a large LCD display and adaptable configuration options for ease of use.

Operator Interface with a large backlit LCD display for enhanced visibility

Supports multiple communication protocols, including RS485 Modbus RTU and Ethernet Modbus TCP

Offers Advanced tuning algorithms for stable control in Rapid thermal systems

Configurable for 2 PID control loops, providing flexible temperature management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy