Gefran 1650 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID

N

This image is representative of the product range

Subtotal (1 unit)*

MYR3,973.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,973.45

*price indicative

RS Stock No.:
821-456
Mfr. Part No.:
F304684/ 1650-R-RR0-0-1-03-5-00-00-1-00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Microprocessor

Output Type

Relay

Number of Inputs

2

Number of Outputs

3

Maximum Current

5A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

On-Off, P, PD, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac

Diagnostics

Self Diagnosis

Maximum Voltage

250V ac

Display Type

LED

Width

48mm

Standards/Approvals

CE

Length

48mm

IP Rating

IP65

Mount Type

Panel Mount

Input Type

Universal

Series

1650

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran controller is a versatile, double PID temperature device designed for precise temperature management in various applications. It offers Advanced user Interface features and extensive connectivity options for seamless operation.

Large LCD display with configurable bar graphs for easy monitoring

Supports 32 function Block applications for flexible control solutions

Incorporates preventative maintenance features with energy counters

Multiple communication protocols, including Modbus RTU and Ethernet TCP

User-friendly set-up wizard for swift configuration without power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy