Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control
- RS Stock No.:
- 821-443
- Mfr. Part No.:
- F304620/ 1650-D-RR0-0-0-03-5-M0-00-1-00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
MYR4,041.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,041.81 |
*price indicative
- RS Stock No.:
- 821-443
- Mfr. Part No.:
- F304620/ 1650-D-RR0-0-0-03-5-M0-00-1-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Logic | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Control | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, RoHS, REACH | |
| Length | 96mm | |
| Series | 1650 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Logic | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Control | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Width 48mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, RoHS, REACH | ||
Length 96mm | ||
Series 1650 | ||
Input Type Current/Voltage | ||
Mount Type DIN | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran high-performance controller delivers precision temperature regulation with an Advanced operator interface, built for easy configuration and maintenance in demanding environments.
Large backlit LCD display with three configurable bar graphs
Supports Modbus RTU serial communication in master/slave mode
Two PID control loops for enhanced process management
32 function Block applications for versatile automation
Weekly clock/calendar function with real-time capabilities
Related links
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 24V dc Temperature Controller
- Gefran 1650 Panel Mount Controller 6 Input, 3 Output Logic 240V PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
