Gefran 1650 DIN Controller 5 Input, 2 Output Logic 240V ac/dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

MYR3,885.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,885.15

*price indicative

RS Stock No.:
821-451
Mfr. Part No.:
F304627/ 1650-D-RR0-0-0-20-5-M0-00-1-00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Logic

Product Type

Controller

Number of Inputs

5

Number of Outputs

2

Maximum Current

20mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

240V ac/dc

Controlled Phases

3

Digital Comms

Modbus RTU

Diagnostics

Scrolling Diagnostics Messages

Maximum Voltage

240V ac/dc

Display Type

LCD

IP Rating

IP65

Width

80mm

Standards/Approvals

RoHS

Length

96mm

Mount Type

DIN

Series

1650

Input Type

Current/Voltage, RTD

Panel Depth

48mm

COO (Country of Origin):
IT
The Gefran sophisticated temperature controller designed for precision control in various applications. Its dual PID control loops ensure optimal performance while monitoring and adjusting parameters seamlessly.

Large LCD display offers clear visibility and intuitive interaction

Configurable communication options include RS485 Modbus and Ethernet

Supports Advanced tuning algorithms for stable control in dynamic systems

Integrates multiple input types and communication protocols for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy