Gefran 1250 Panel Mount Temperature Controller 1 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc

N

Subtotal (1 unit)*

MYR3,708.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,708.88

*price indicative

RS Stock No.:
821-354
Mfr. Part No.:
F085688/ 1250-D-RRR-01051-1-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA)

Number of Inputs

1

Number of Outputs

3

Maximum Current

5A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

On-Off, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac/dc

Energy measurement

Yes

Diagnostics

Complete Diagnostics for Broken Or Incorrectly Connected Probe, Control Loop Faults, Interrupted Load Diagnostics, Out Of Range Variables, SSR Faults Detection

Auxiliary Power Supply

100 → 240 V ac/dc

Digital Comms

RS485 Modbus RTU

Firing Mode

Burst Firing, Phase Angle, Zero Crossing

Maximum Voltage

240V ac/dc

Display Type

LCD

Width

48mm

IP Rating

IP65

Length

80mm

Series

1250

Mount Type

Panel Mount

Input Type

TC RTD

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller delivers Advanced temperature regulation through highly configurable functions and robust diagnostics, making it Ideal for precise control in diverse applications.

Operator Interface features a large, customisable LCD display

Scroll through diagnostics and alarms in multiple languages

Easy, guided parameter configuration with copy/paste functionality

Integrates energy counters for preventive maintenance and monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy