Gefran 1250 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 821-259
- Mfr. Part No.:
- F060849/ 1250-D-RRR-00250-1-LFG
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,114.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,114.13 |
*price indicative
- RS Stock No.:
- 821-259
- Mfr. Part No.:
- F060849/ 1250-D-RRR-00250-1-LFG
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Microprocessor | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, P, PD, PID | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| Length | 48mm | |
| Series | 1250 | |
| Input Type | Universal | |
| Mount Type | Panel Mount | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Microprocessor | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, P, PD, PID | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals CE | ||
Length 48mm | ||
Series 1250 | ||
Input Type Universal | ||
Mount Type Panel Mount | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller engineered for precise control and monitoring of thermal processes, featuring versatile functionalities suited for various industrial applications.
Operator Interface with large, customisable LCD for enhanced visibility
Guided configuration allows manual-free programming even with power off
Supports universal input for various sensor types including thermocouples and resistance thermometers
Advanced tuning algorithms ensure stable control in dynamic thermal environments
Integrated energy counters help monitor consumption and maintain efficiency
Related links
- Gefran 1250 Panel Mount Microprocessor 2 Input P PID
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc
- Gefran 1250 DIN Controller 7 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature
- Gefran 1250 Panel Mount Temperature Controller 1 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc
- Gefran 1250 Panel Mount Power Controller 3 Input, 4 Output Relay 240V PID
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID
- Gefran 1250-D DIN Controller Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc Temperature Controller
- Gefran 1250 Panel Mount Temperature Controller 1 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc
