SAUTER REGULATION VT400 DIN Rail Power Controller 1 Input, 1 Output 3 Phase 400V ac Analogue
- RS Stock No.:
- 766-803
- Mfr. Part No.:
- VT400/12U
- Manufacturer:
- SAUTER REGULATION
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,991.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,991.85 |
*price indicative
- RS Stock No.:
- 766-803
- Mfr. Part No.:
- VT400/12U
- Manufacturer:
- SAUTER REGULATION
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Power Controller | |
| Output Type | 3 Phase | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 17A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Screw Terminal | |
| Control Type | Analogue | |
| Maximum Supply Voltage | 400V ac | |
| Auxiliary Power Supply | 24 V ac | |
| Controlled Phases | 3 | |
| Maximum Voltage | 400V ac | |
| Display Type | LED Indicator | |
| Length | 90mm | |
| IP Rating | IP00 | |
| Width | 180mm | |
| Standards/Approvals | EN 60715 | |
| Series | VT400 | |
| Mount Type | DIN Rail | |
| Input Type | 0 to 10 V | |
| Panel Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Power Controller | ||
Output Type 3 Phase | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 17A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Screw Terminal | ||
Control Type Analogue | ||
Maximum Supply Voltage 400V ac | ||
Auxiliary Power Supply 24 V ac | ||
Controlled Phases 3 | ||
Maximum Voltage 400V ac | ||
Display Type LED Indicator | ||
Length 90mm | ||
IP Rating IP00 | ||
Width 180mm | ||
Standards/Approvals EN 60715 | ||
Series VT400 | ||
Mount Type DIN Rail | ||
Input Type 0 to 10 V | ||
Panel Depth 95mm | ||
- COO (Country of Origin):
- FR
The SAUTER REGULATION Compact power regulation device is designed for high efficiency in three-phase heating systems. It ensures effective control while maintaining consistent energy performance, making it suitable for various heating applications.
Continuous power regulation for resistive heating receivers
Compatible with three-phase powered receivers
Equipped with a 0...10 V control signal for precise operation
Mountable on DIN rails according to EN 60715 standards
LED indicators for power status and switching condition
Related links
- SAUTER REGULATION VT400 DIN Rail Power Controller 1 Input, 1 Output 3 Phase 400V ac Analogue
- SAUTER REGULATION VT400 Rear Panel Power Controller 1 Input, 1 Output 3 Phase 400V ac Analogue
- West Instruments P6100 Panel Mount PID Temperature Controller 1 Input, 3 Output Analogue 240V ac On-Off
- Gefran GFX4 DIN Rail 4 Output Relay 480V ac On-Off, PID
- SAUTER REGULATION TSHK 621 Temperature Controller 230V 0 °C, 5 to 30 °C
- SAUTER REGULATION TSHK 672 Temperature Controller 230V 0 °C, 5 to 30 °C
- SAUTER REGULATION TSHK 643 Temperature Controller 230V 0 °C, 5 to 30 °C
- SAUTER REGULATION TSHK 642 Temperature Controller 230V 0 °C, 5 to 30 °C
