SAUTER REGULATION VT400 Rear Panel Power Controller 1 Input, 1 Output 3 Phase 400V ac Analogue

N

This image is representative of the product range

Subtotal (1 unit)*

MYR19,361.34

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR19,361.34

*price indicative

RS Stock No.:
766-146
Mfr. Part No.:
VT400/75U
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Output Type

3 Phase

Product Type

Power Controller

Number of Inputs

1

Number of Outputs

1

Maximum Current

108A

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-20°C

Control Type

Analogue

Terminal Type

Screw Terminal

Maximum Supply Voltage

400V ac

Auxiliary Power Supply

24 V ac

Controlled Phases

3

Maximum Voltage

400V ac

Display Type

LED Indicator

Width

360mm

IP Rating

IP00

Length

360mm

Standards/Approvals

EN 60715

Mount Type

Rear Panel

Input Type

0 to 10 V

Series

VT400

Panel Depth

220mm

COO (Country of Origin):
FR
The SAUTER REGULATION power regulator ensures high efficiency in energy use across various applications. It effectively maintains consistent performance despite ongoing regulation demands.

Offers nearly continuous power regulation for resistive loads

Equipped with a clear LED display for easy monitoring

Designed for installation in a DIN rail cabinet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy