SAUTER REGULATION VT400 DIN Rail Power Controller 1 Input, 1 Output 3 Phase 400V ac Analogue
- RS Stock No.:
- 766-804
- Mfr. Part No.:
- VT400/18U
- Manufacturer:
- SAUTER REGULATION
N
This image is representative of the product range
Subtotal (1 unit)*
MYR5,149.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,149.33 |
*price indicative
- RS Stock No.:
- 766-804
- Mfr. Part No.:
- VT400/18U
- Manufacturer:
- SAUTER REGULATION
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Output Type | 3 Phase | |
| Product Type | Power Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 26A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Screw Terminal | |
| Control Type | Analogue | |
| Maximum Supply Voltage | 400V ac | |
| Controlled Phases | 3 | |
| Auxiliary Power Supply | 24 V ac | |
| Maximum Voltage | 400V ac | |
| Display Type | LED Indicator | |
| Length | 90mm | |
| Standards/Approvals | EN 60715 | |
| Width | 180mm | |
| IP Rating | IP00 | |
| Series | VT400 | |
| Input Type | 0 to 10 V | |
| Mount Type | DIN Rail | |
| Panel Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Output Type 3 Phase | ||
Product Type Power Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 26A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Screw Terminal | ||
Control Type Analogue | ||
Maximum Supply Voltage 400V ac | ||
Controlled Phases 3 | ||
Auxiliary Power Supply 24 V ac | ||
Maximum Voltage 400V ac | ||
Display Type LED Indicator | ||
Length 90mm | ||
Standards/Approvals EN 60715 | ||
Width 180mm | ||
IP Rating IP00 | ||
Series VT400 | ||
Input Type 0 to 10 V | ||
Mount Type DIN Rail | ||
Panel Depth 95mm | ||
- COO (Country of Origin):
- FR
The SAUTER REGULATION power regulator ensures high efficiency in energy use across various applications. It effectively maintains consistent performance despite ongoing regulation demands.
Offers nearly continuous power regulation for resistive loads
Equipped with a clear LED display for easy monitoring
Designed for installation in a DIN rail cabinet
Related links
- SAUTER REGULATION VT400 DIN Rail Power Controller 1 Input, 1 Output 3 Phase 400V ac Analogue
- SAUTER REGULATION VT400 Rear Panel Power Controller 1 Input, 1 Output 3 Phase 400V ac Analogue
- West Instruments P6100 Panel Mount PID Temperature Controller 1 Input, 3 Output Analogue 240V ac On-Off
- SAUTER REGULATION TSHK 621 Temperature Controller 230V 0 °C, 5 to 30 °C
- SAUTER REGULATION TSHK 672 Temperature Controller 230V 0 °C, 5 to 30 °C
- SAUTER REGULATION TSHK 643 Temperature Controller 230V 0 °C, 5 to 30 °C
- SAUTER REGULATION TSHK 642 Temperature Controller 230V 0 °C, 5 to 30 °C
- SAUTER REGULATION TSHK 670 Temperature Controller 230V 0 °C, 5 to 30 °C
