Adaltra Multicore Microphone Cable, Grey Sheath, 100 m

N

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

MYR1,013.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR1,013.36MYR10.134

*price indicative

RS Stock No.:
855-475
Mfr. Part No.:
SYT320SHCG1
Manufacturer:
Adaltra
Find similar products by selecting one or more attributes.
Select all

Brand

Adaltra

Fire Behaviour

Fire retardant IEC 60332-3 Cat.C

Product Type

Multicore Microphone Cable

Cable Length

100m

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Minimum Operating Temperature

-30°C

Conductor Material

Solid Copper

Conductor Type

Copper

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 61034-2

Number of Pairs

3

Jacket Colour

Grey

Series

SYT3 SHC

Voltage

180V ac

COO (Country of Origin):
TR
The CAE Groupe High performance phone cable designed for digital transmission. Its LSZH Cca rating ensures minimal environmental impact while providing robust connectivity for various applications.

Halogen-free LSZH jacket for enhanced safety in environments

Rated voltage of 180 Vac accommodates standard applications

Conductors MADE from solid bare copper for optimal conductivity

Supports a maximum capacitance of 80 nF/km, ensuring signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy