Adaltra Multicore Microphone Cable, Red Sheath, 100 m

N

Subtotal (1 reel of 100 metres)*

MYR377.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR377.95MYR3.78

*price indicative

RS Stock No.:
855-473
Mfr. Part No.:
SYT120SHCR1
Manufacturer:
Adaltra
Find similar products by selecting one or more attributes.
Select all

Brand

Adaltra

Fire Behaviour

Fire retardant IEC 60332-3 Cat.C

Product Type

Multicore Microphone Cable

Cable Length

100m

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Conductor Type

Copper

Minimum Operating Temperature

-30°C

Conductor Material

Solid Copper

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 61034-2

Number of Pairs

1

Jacket Colour

Red

Series

SYT1 SHC

Voltage

180V ac

COO (Country of Origin):
TR
The CAE Groupe telephone cable ensures reliable transmission for alarm systems. Its halogen-free design and robust construction make it Ideal for use in critical environments where safety and performance are paramount.

Digital telephone cable with LSZH jacket for enhanced safety

Single-strand bare copper conductor for excellent conductivity

Conductor resistance limited to 40.5 Ohms/km for optimal performance

Operating temperature range -30°C to +70°C, suitable for extreme environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy