Bahco MTG 5 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 282-4135
- Mfr. Part No.:
- MTG-5-19-E
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR75.56
FREE delivery for orders over RM 150.00
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR75.56 |
*price indicative
- RS Stock No.:
- 282-4135
- Mfr. Part No.:
- MTG-5-19-E
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Length | 5m | |
| Product Type | Tape Measure | |
| Unit of Measure | Imperial, Metric | |
| Blade Width | 19mm | |
| Open Case | Yes | |
| Series | MTG | |
| Belt Clip | Yes | |
| Standards/Approvals | Class II | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Length 5m | ||
Product Type Tape Measure | ||
Unit of Measure Imperial, Metric | ||
Blade Width 19mm | ||
Open Case Yes | ||
Series MTG | ||
Belt Clip Yes | ||
Standards/Approvals Class II | ||
Case Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Short Measuring Tape with positive locking button specially designed with plastic case which fits comfortably in the hand. This products have both metric and imperial scales.
Belt clip
Class II accuracy
Easy to read blade
Related links
- Bahco MTG 3 m Tape Measure Metric
- Bahco MTG 8 m Tape Measure Metric
- CK XT 5 m Tape Measure, Imperial/Metric
- Unilite MT5 5 m Tape Measure Metric
- CK T3447 5 m Tape Measure, Imperial/Metric
- Stanley Tylon 5 m Tape Measure, Imperial/Metric
- CK T3448 5 m Tape Measure Metric
- Stanley PowerLock 5 m Tape Measure, Imperial/Metric
