CK T3447 5 m Tape Measure, Imperial/Metric

Subtotal (1 unit)*

MYR82.10

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR82.10

*price indicative

RS Stock No.:
794-254
Mfr. Part No.:
T3447 16
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Length

5m

Unit of Measure

Imperial/Metric

Product Type

Tape Measure

Series

T3447

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK AT Auto lock tape measure is a Durable measuring tool designed for accurate and efficient use across a range of applications. It features an automatic blade locking mechanism for secure measurements and a nylon coated blade for enhanced durability.

Automatic blade locking ensures secure measurement

Nylon coated blade improves abrasion resistance

Rubber casing provides strong grip and impact protection

Double sided markings support versatile measuring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy