Unilite MT8 8 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 281-8874
- Mfr. Part No.:
- MT8M3
- Manufacturer:
- Unilite
Subtotal (1 unit)*
MYR276.12
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR276.12 |
*price indicative
- RS Stock No.:
- 281-8874
- Mfr. Part No.:
- MT8M3
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Unit of Measure | Imperial, Metric | |
| Length | 8m | |
| Product Type | Tape Measure | |
| Blade Width | 32mm | |
| Series | MT8 | |
| Height Safe | Yes | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Case Material | Thermoplastic Rubber Covered ABS | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Unit of Measure Imperial, Metric | ||
Length 8m | ||
Product Type Tape Measure | ||
Blade Width 32mm | ||
Series MT8 | ||
Height Safe Yes | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Case Material Thermoplastic Rubber Covered ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unilite super heavy-duty tape measure offers an impressive 8m length with a robust 32mm wide SUPERBLADE, featuring ultra-high-performance nylon coating for exceptional durability. With a remarkable 4m/13ft high stand-out blade, the SUPERBLADE undergoes rigorous durability tests, including resistance to falling sand particles and exposure to 60 liters of salt spray for 100 hours.
Powerful push lock secures the blade
Superior internal mechanism provides smooth operation
Impact resistant TPR covered ABS casing
Drop tested 12 times from 3M
Related links
- Unilite MT 8 m Tape Measure Metric
- CK XT 8 m Tape Measure, Imperial/Metric
- Stanley Tylon 8 m Tape Measure, Imperial/Metric
- RS PRO 8 m Tape Measure Metric
- Stanley FATMAX 8 m Tape Measure Metric
- Stanley PowerLock 8 m Tape Measure, Imperial/Metric
- Stanley Tylon 8 m Tape Measure Metric
- Crescent Shockforce Nite Eye 8 m Tape Measure Metric
