Unilite MT 8 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 187-808
- Mfr. Part No.:
- MT827-C1
- Manufacturer:
- Unilite
Subtotal (1 unit)*
MYR266.77
FREE delivery for orders over RM 150.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR266.77 |
*price indicative
- RS Stock No.:
- 187-808
- Mfr. Part No.:
- MT827-C1
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Product Type | Tape Measure | |
| Unit of Measure | Imperial, Metric | |
| Length | 8m | |
| Blade Width | 27mm | |
| Open Case | No | |
| Series | MT | |
| Height Safe | Yes | |
| Belt Clip | Yes | |
| Standards/Approvals | RoHS | |
| Case Material | Thermoplastic Rubber Covered ABS | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Product Type Tape Measure | ||
Unit of Measure Imperial, Metric | ||
Length 8m | ||
Blade Width 27mm | ||
Open Case No | ||
Series MT | ||
Height Safe Yes | ||
Belt Clip Yes | ||
Standards/Approvals RoHS | ||
Case Material Thermoplastic Rubber Covered ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unilite Tape Measure comes with a strong blade which is 27mm and is double sided with both imperial and metric. At the end of the blade is a triple riveted black carbon steel dual hook. A powerful push lock secures the blade into position and there is also a convenient finger stop on the bottom, so that you can temporarily stop the blade. Built with high degrees of quality, it has a superior internal mechanism which ensures smooth operation and has an impact resistant TPR covered ABS casing.
Heavy duty 8m tape measure with 27mm wide blade
Class 1 high precision calibrated blade
Triple riveted black carbon steel dual hook
Dual colour double sided imperial and metric blade
Durable rear pocket clip wont detach even if screw loosens
Powerful push lock secures the blade with convenient finger stop on bottom
Superior internal mechanism provides smooth operation
Impact resistant TPR covered ABS casing
Drop tested from 3M
Related links
- Unilite MT8 8 m Tape Measure Metric
- CK XT 8 m Tape Measure, Imperial/Metric
- Stanley Tylon 8 m Tape Measure, Imperial/Metric
- Crescent Shockforce Nite Eye 8 m Tape Measure Metric
- Stanley Tylon 8 m Tape Measure Metric
- Stanley PowerLock 8 m Tape Measure, Imperial/Metric
- Stanley FATMAX 8 m Tape Measure Metric
- Stanley PowerLock 8 m Tape Measure Metric
