Stanley FATMAX 8 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 247-2678
- Mfr. Part No.:
- FMHT33105-5
- Manufacturer:
- Stanley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-2678
- Mfr. Part No.:
- FMHT33105-5
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Unit of Measure | Imperial, Metric | |
| Length | 8m | |
| Product Type | Tape Measure | |
| Blade Width | 32mm | |
| Open Case | No | |
| Series | FATMAX | |
| Belt Clip | Yes | |
| Blade Colour | Yellow | |
| Standards/Approvals | No | |
| Case Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Unit of Measure Imperial, Metric | ||
Length 8m | ||
Product Type Tape Measure | ||
Blade Width 32mm | ||
Open Case No | ||
Series FATMAX | ||
Belt Clip Yes | ||
Blade Colour Yellow | ||
Standards/Approvals No | ||
Case Material Bi-Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Stanley FatMax Series Tape Measure, 8m Length, 32mm Blade Width - FMHT33105-5
This durable tape measure is designed for precision tasks, featuring a robust 8m retractable length. With a generous 32mm blade width, this metric and imperial tape measure is ideal for professional users in the automation, electronics, and mechanical industries. The compact design ensures effortless handling while maintaining accuracy across various applications.
Features & Benefits
• Superior 4.9m reach allows measurements from a distance
• BladeArmor® coating enhances durability against wear and tear
• High-precision markings ensure accurate measurement results
• Ergonomic design supports comfortable, extended use
• Heavy-duty construction withstands challenging work environments
• Conveniently compact for easy transportation and storage
Applications
• Used for mechanical engineering for measuring components
• Suitable for electrical installations in confined spaces
• Essential for automation requiring precise measurements
• Ideal for general construction tasks where accuracy matters
• Suitable for DIY enthusiasts and professionals alike
What materials are used in its construction for enhanced resilience?
The tape measure features a BladeArmor® coating, which provides increased resistance to abrasion and damage, ensuring longevity in demanding work environments.
How does the design support usability when working alone?
The 4.9m reach allows for measurements to be taken from a distance, enabling solo users to carry out tasks efficiently without assistance.
What specific challenges can be resolved with this tape measure's features?
The ergonomic design, combined with the retractable mechanism, reduces user fatigue and improves accuracy, especially when working in high or difficult-to-reach areas.
How does the construction benefit various industrial applications?
The heavy-duty design ensures that the tape measure remains functional in a range of harsh environments, making it suitable for both professionals and DIY projects.
Can this tape measure accommodate measurements in different units?
Yes, it features both metric and imperial measurements, catering to various preferences and industry standards.
Related links
- Stanley FATMAX 8 m Tape Measure Metric
- Stanley Fatmax 8 m Tape Measure, Metric
- Stanley FATMAX 5 m Tape Measure Metric
- Stanley FATMAX 10 m Tape Measure Metric
- Stanley FatMax 8 m Tape Measure
- Stanley FatMax FATMAX 8 m Tape Measure, Metric
- Stanley Tylon 8 m Tape Measure, Imperial/Metric
- Stanley Tylon 8 m Tape Measure Metric
