Stanley Fatmax 8 m Tape Measure, Metric

Subtotal (1 unit)*

MYR236.01

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR236.01

*price indicative

RS Stock No.:
555-786
Mfr. Part No.:
FMHT38218-5
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Tape Measure

Length

8m

Unit of Measure

Metric

Blade Width

32mm

Open Case

No

Series

Fatmax

Chemical Resistant

Yes

Blade Colour

Yellow

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TH

Stanley Fatmax Series Tape Measure, 8m Length, 32mm Blade Width - FMHT38218-5


This tape measure is a heavy-duty measuring tool designed for professional trades requiring precise metric measurements. It provides clear, readable markings on a yellow blade and is built for demanding site conditions, offering controlled blade retraction and robust hook performance to assist solo operators and those working at height.

Features & Benefits


• 32mm blade width for improved stability when extended
• Double-sided print for clear vertical and overhead readings
• Integrated finger brake for controlled blade retraction
• 16cm protective coating to reduce abrasion and wear
• Oversized hook for secure material engagement

Applications


• Suitable for panel layout work in electrical installations
• Ideal for machine set-up and alignment tasks in automation
• Used for measuring components in mechanical assembly
• Can be used for precise wiring runs and conduit routes in electronics

What blade colour and print format aid visibility on site?


The blade is yellow with double-sided markings to enhance contrast for vertical and overhead measuring.

How does the tool help when a single operator measures long runs?


It offers an extended straight reach capability and a robust hook that grips materials to maintain position during one-person measurement.

Is the blade protected against surface wear from repeated use?


A 16cm blade coating is applied to improve resistance to abrasion and prolong readable life.

What braking feature controls blade behaviour during retraction?


An integrated finger brake provides improved control over blade speed and ergonomics during retraction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy