Stanley 8 m Tape Measure, Metric
- RS Stock No.:
- 555-789
- Mfr. Part No.:
- FMHT38217-0
- Manufacturer:
- Stanley
Subtotal (1 unit)*
MYR236.01
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 17 August 2026
- Plus 12 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR236.01 |
*price indicative
- RS Stock No.:
- 555-789
- Mfr. Part No.:
- FMHT38217-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Length | 8m | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric | |
| Blade Width | 32mm | |
| Open Case | No | |
| Chemical Resistant | Yes | |
| Blade Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Length 8m | ||
Product Type Tape Measure | ||
Unit of Measure Metric | ||
Blade Width 32mm | ||
Open Case No | ||
Chemical Resistant Yes | ||
Blade Colour Yellow | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The DeWALT Tape Measure features an integrated finger brake for ultimate blade control, improving ergonomics and retracting precision. The clear double-sided print ensures high visibility for accurate vertical and overhead measuring. Equipped with an oversized Beast Hook, it provides a robust material grip for reliable measurements.
Delivers precise measuring performance with ultimate control
Long, straight and strong reach enables efficient measuring when working alone
Related links
- Stanley 8 m Tape Measure, Metric
- Stanley FatMax FATMAX 8 m Tape Measure, Metric
- Stanley FATMAX 8 m Tape Measure, Metric
- Stanley Tylon 8 m Tape Measure, Imperial/Metric
- Stanley 0-30-656 8 m Tape Measure Metric
- Stanley Tylon 8 m Tape Measure, Metric
- Stanley 5-33-891 8 m Tape Measure, Metric
- Facom 8 m Tape Measure, Metric
