Milwaukee Stud 8 m Tape Measure, Metric

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
269-6360
Mfr. Part No.:
4932471629
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Tape Measure

Length

8m

Unit of Measure

Metric

Blade Width

33mm

Open Case

No

Case Colour

Red, Black

Series

Stud

Blade Colour

Yellow

Belt Clip

Yes

Standards/Approvals

RoHS

Case Material

ABS

COO (Country of Origin):
CN

Milwaukee Stud Series Tape Measure, 8m Length, 33mm Blade Width - 4932471629


This tape measure is a precise and durable measuring tool designed for professional use. With an impressive length of 8m and a blade width of 33mm, it combines functionality with a user-friendly design. The metric specification caters to a wide range of construction and engineering applications, making it an essential tool for professionals in the automation, electronics, electrical, and mechanical industries.

Features & Benefits


• EXO 360™ blade technology enhances durability and tear resistance

• Up to 4m standout maximises efficiency in measurements

• Dual-sided printing improves readability from any angle

• Patented finger stop safeguards hands during blade retraction

Applications


• Used for accurate measurements in construction projects

• Ideal for professionals needing reliable precision measuring tools

• Utilised in mechanical where durability is essential

• Beneficial for electricians during installations and repairs

What advantages does the anti-tear coating provide?


The anti-tear coating significantly reinforces the first 15cm of the blade, reducing the chances of wear and damage during repeated use. This ensures greater longevity and reliability, particularly in demanding job environments.

How does the strong magnet enhance usability in the field?


The strong magnet allows for easy attachment to flat surfaces and round pipes, enabling one-handed measurements without requiring additional support. This feature is particularly useful when working in tight spaces or on uneven surfaces.

What kind of accuracy can be expected with this measuring tool?


It offers Class II accuracy, ensuring reliable measurements that meet professional standards. This level of precision is crucial for tasks that require exact dimensions, particularly in the electrical and mechanical industries.

How does the design contribute to the comfort of use?


The ABS housing features an impact-resistant overmould, which enhances comfort when gripping the tape measure. This thoughtful design reduces fatigue during prolonged usage, making it suitable for extensive projects.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy