Vogel 4550 5 mm Thickness Gauge
- RS Stock No.:
- 642-065
- Mfr. Part No.:
- 455010
- Manufacturer:
- Vogel
Subtotal (1 unit)*
MYR77.50
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR77.50 |
*price indicative
- RS Stock No.:
- 642-065
- Mfr. Part No.:
- 455010
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Thickness Gauge | |
| Length | 5mm | |
| Blade Width | 13mm | |
| Series | 4550 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Thickness Gauge | ||
Length 5mm | ||
Blade Width 13mm | ||
Series 4550 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vogel Thickness Gauge Foils are precision tools designed for measuring narrow gaps and clearances in automotive and engine applications, as well as for use as levelling foils. These foils are made from hardened spring steel or stainless steel, ensuring durability and accurate measurements. Each foil is 5 meters in length and is rolled for easy storage and handling. The blades are hard-rolled out, providing a consistent thickness across the length. Sizes are marked in both millimetres and inches on each blade, offering versatility for different measurement needs.
Rolled in a rugged plastic box
From 0.65 mm rolled and without box
