Siemens 400A Tag Fuse, NH2Lmm, 900V
- RS Stock No.:
- 627-030
- Mfr. Part No.:
- 3NB1234-3KK20
- Manufacturer:
- Siemens
N
Subtotal (1 pack of 2 units)*
MYR1,237.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,237.23 | MYR618.615 |
*price indicative
- RS Stock No.:
- 627-030
- Mfr. Part No.:
- 3NB1234-3KK20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 400A | |
| Fuse Size | NH2Lmm | |
| Voltage Rating | 900V | |
| Fuse Standard | gR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 400A | ||
Fuse Size NH2Lmm | ||
Voltage Rating 900V | ||
Fuse Standard gR | ||
- COO (Country of Origin):
- GR
The Siemens fuse link designed for high-performance protection of semiconductor devices in power systems. With slotted blade contacts and NH2L format, it ensures fast fault interruption and reliable operation in demanding industrial environments.
With bolt-on links which is silver-plated
Mounting flexibility in any orientation preferably vertical
UKCA and CE approved
Mounting flexibility in any orientation preferably vertical
UKCA and CE approved
