Siemens 400A Tag Fuse, NH3mm, 1.8kV, 210mm

N

Subtotal (1 pack of 2 units)*

MYR4,849.94

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR4,849.94MYR2,424.97

*price indicative

RS Stock No.:
627-033
Mfr. Part No.:
3NB1334-4KK11
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

400A

Fuse Size

NH3mm

Voltage Rating

1.8kV

Fuse Standard

aR

Fixing Centres

210mm

COO (Country of Origin):
GR
The Siemens fuse link designed for high-performance protection of semiconductor devices in power systems. With slotted blade contacts it ensures fast fault interruption and reliable operation in demanding industrial environments.

With bolt-on links which is silver-plated
Mounting flexibility in any orientation preferably vertical
UKCA and CE approved

Related links