Siemens 400A Tag Fuse, NH3mm, 2kV, 210mm
- RS Stock No.:
- 627-069
- Mfr. Part No.:
- 3NE7432-0U
- Manufacturer:
- Siemens
N
Subtotal (1 pack of 2 units)*
MYR3,684.20
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,684.20 | MYR1,842.10 |
*price indicative
- RS Stock No.:
- 627-069
- Mfr. Part No.:
- 3NE7432-0U
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 400A | |
| Fuse Size | NH3mm | |
| Voltage Rating | 2kV | |
| Fuse Standard | aR | |
| Fixing Centres | 210mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 400A | ||
Fuse Size NH3mm | ||
Voltage Rating 2kV | ||
Fuse Standard aR | ||
Fixing Centres 210mm | ||
- COO (Country of Origin):
- GR
The Siemens fuse link designed for high-performance protection of semiconductor devices in power systems. With slotted blade contacts it ensures fast fault interruption and reliable operation in demanding industrial environments.
Mounting flexibility in any orientation preferably vertical
UKCA and CE approved
UKCA and CE approved
