Siemens 400A Tag Fuse, NH2, 400V ac

Subtotal (1 pack of 3 units)*

MYR363.57

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR363.57MYR121.19

*price indicative

RS Stock No.:
144-098
Mfr. Part No.:
3NA6260-4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

400A

Fuse Size

NH2

Voltage Rating

400V ac

Fuse Standard

IEC 60269

COO (Country of Origin):
GR
The Siemens Fuse Element having blade contacts with Combined indicator. It has insulated grip lugs.

IP20 protection rated
UKCA and CE Approved

Related links