Siemens 400A Tag Fuse, 137 x 52mm, 1.25kV
- RS Stock No.:
- 300-039
- Mfr. Part No.:
- 3NB1234-3KK15
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,952.42
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,952.42 |
*price indicative
- RS Stock No.:
- 300-039
- Mfr. Part No.:
- 3NB1234-3KK15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 400A | |
| Fuse Size | 137 x 52mm | |
| Voltage Rating | 1.25kV | |
| Fuse Standard | IEC 60947-2, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 400A | ||
Fuse Size 137 x 52mm | ||
Voltage Rating 1.25kV | ||
Fuse Standard IEC 60947-2, UL | ||
- COO (Country of Origin):
- GR
The Siemens High-voltage DC fuse designed for industrial applications, rated for 1000V DC / 1250V VSI and 1100V DC UL. It features an M10 screw connection with 170mm slotted knife terminals for secure and robust mounting.
EAC Certified
