Eaton 6A NH Fuse, 51 x 21 x 79mm, 400V ac

Subtotal (1 pack of 3 units)*

MYR81.03

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR81.03MYR27.01

*price indicative

RS Stock No.:
263-180
Mfr. Part No.:
6NHG000BI-400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

6A

Fuse Size

51 x 21 x 79mm

Voltage Rating

400V ac

Fuse Standard

gL/gG

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton low voltage fuse from The Eaton Bussmann series is engineered for high-performance and reliability in industrial applications. Designed for use with NH fuse links, it boasts a robust construction that ensures durable operation under demanding conditions. With its dual indicator feature, users can confidently monitor the fuse status at a glance, while the insulated metal gripping lugs provide added safety and ease of installation. This fuse is compliant with international standards, ensuring peace of mind and optimal performance in various settings, including solar and wind utilities. The square body and knife blade contact design contribute to its efficiency, making it the perfect choice for professionals seeking dependable protection for their electrical circuits.

Robust design tailored for industrial applications
Dual indicator feature for easy status monitoring
Insulated metal gripping lugs enhance safety during installation
Compliant with IEC and RoHS standards for assured quality
Square body with knife blade contact ensures efficient performance
Suitable for a wide range of applications, including renewable energy systems
Lightweight construction for easy handling and installation
Exceptional breaking capacity designed to protect critical equipment

Related links