6A NH Fuse, 51 x 21 x 79mm, 690V ac
- RS Stock No.:
- 262-316
- Mfr. Part No.:
- 6NHM000B-690
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR132.98
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR132.98 | MYR44.327 |
*price indicative
- RS Stock No.:
- 262-316
- Mfr. Part No.:
- 6NHM000B-690
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 6A | |
| Fuse Size | 51 x 21 x 79mm | |
| Voltage Rating | 690V ac | |
| Fuse Standard | aM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 6A | ||
Fuse Size 51 x 21 x 79mm | ||
Voltage Rating 690V ac | ||
Fuse Standard aM | ||
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse is designed for efficiency and reliability in industrial applications. With robust construction and advanced features, it ensures optimal performance under various operational conditions. This fuse operates at a capacity of 6 A and is rated for a voltage of up to 690 V. Engineered with safety in mind, it includes live gripping lugs and a combination fuse status indicator that simplifies upkeep and monitoring. Compliance with international standards such as CE and RoHS reinforces its suitability for diverse installations. Additionally, its square body with knife blade contacts offers enhanced connectivity while reducing the likelihood of contact failure, making it a preferred choice in demanding environments.
Designed to deliver exceptional performance in a compact form factor
Features a combination fuse status indicator for enhanced operational visibility
Constructed with durable ceramic material to withstand rigorous conditions
Optimised for integration into a range of electrical systems and equipment
Offers high breaking capacity for reliable protection against electrical faults
Facilitates ease of installation with its blade end connections
Suitable for use with a variety of devices including microswitches and fuse switch-disconnectors
Assured compliance with critical safety standards for peace of mind
Features a combination fuse status indicator for enhanced operational visibility
Constructed with durable ceramic material to withstand rigorous conditions
Optimised for integration into a range of electrical systems and equipment
Offers high breaking capacity for reliable protection against electrical faults
Facilitates ease of installation with its blade end connections
Suitable for use with a variety of devices including microswitches and fuse switch-disconnectors
Assured compliance with critical safety standards for peace of mind
