50A NH Fuse, 51 x 21 x 79mm, 690V ac

Subtotal (1 pack of 3 units)*

MYR141.33

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR141.33MYR47.11

*price indicative

RS Stock No.:
263-325
Mfr. Part No.:
50NHM000B-690
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

50A

Fuse Size

51 x 21 x 79mm

Voltage Rating

690V ac

Fuse Standard

aM

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Fuse is a low voltage fuse rated for 50A and AC 690V. It is part of the NH000 series, with an aM classification for motor protection. This fuse features dual indicators for fuse status and live gripping lugs for secure connection, ensuring reliable operation and easy maintenance. It complies with IEC standards for use in various industrial applications.

RoHS compliant
CE Marked
Certified to DIN 43620 standard

Related links