Eaton 100A NH Fuse, 51 x 21 x 79mm, 400V ac
- RS Stock No.:
- 240-436
- Mfr. Part No.:
- 100NHG000B-400 NH FUSE 100A 400V GG/GL SIZE 000
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR77.33
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR77.33 | MYR25.777 |
*price indicative
- RS Stock No.:
- 240-436
- Mfr. Part No.:
- 100NHG000B-400 NH FUSE 100A 400V GG/GL SIZE 000
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 100A | |
| Fuse Size | 51 x 21 x 79mm | |
| Voltage Rating | 400V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Fuse Size 51 x 21 x 79mm | ||
Voltage Rating 400V ac | ||
Fuse Standard gL/gG | ||
- COO (Country of Origin):
- IN
The Eaton 100A NH fuse is engineered for the robust demands of low voltage applications, designed specifically for industrial, solar, and wind utility environments. With a dual indicator and metal gripping lugs, it offers exceptional reliability while maintaining high safety standards. The square body with knife blade contacts ensures optimal performance, contributing to a secure connection and streamlined operation. This product not only meets the rigorous IEC certifications but also boasts compliance with CE and RoHS standards, ensuring a reliable solution for power management. The compact dimensions allow for easy integration into existing systems, making it the ideal choice for both new installations and upgrades in energy management setups.
Designed with dual indicators for enhanced visibility of fuse status
Metal gripping lugs enhance connection integrity and reduce installation time
Compact dimensions allow for versatile installation options in various settings
Complies with CE and RoHS standards for environmentally conscious use
Robust breaking capacity of 120 kA ensures reliable protection against faults
Suitable for use in microswitch and vertical fuse rail setups
Offers both cable and equipment protection under utilisation category gL/gG
Engineered specifically for high-frequency applications up to 62 Hz
Metal gripping lugs enhance connection integrity and reduce installation time
Compact dimensions allow for versatile installation options in various settings
Complies with CE and RoHS standards for environmentally conscious use
Robust breaking capacity of 120 kA ensures reliable protection against faults
Suitable for use in microswitch and vertical fuse rail setups
Offers both cable and equipment protection under utilisation category gL/gG
Engineered specifically for high-frequency applications up to 62 Hz
