Eaton 25A NH Fuse, 51 x 21 x 79mm, 400V ac
- RS Stock No.:
- 254-934
- Mfr. Part No.:
- 25NHG000BI-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR77.05
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR77.05 | MYR25.683 |
*price indicative
- RS Stock No.:
- 254-934
- Mfr. Part No.:
- 25NHG000BI-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 25A | |
| Fuse Size | 51 x 21 x 79mm | |
| Voltage Rating | 400V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 25A | ||
Fuse Size 51 x 21 x 79mm | ||
Voltage Rating 400V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse from Eaton provides exceptional reliability for various industrial applications. Built for superior performance, it operates effectively at a rated voltage of 400V and an amperage of 25A, ensuring robust protection for equipment. Designed with a combination fuse status indicator, it keeps users informed about the fuse condition, enhancing safety and convenience. The ceramic body offers excellent durability, while the insulated metal gripping lugs facilitate secure connections. Suitable for diverse settings, including utilities and renewable energy systems, this fuse exemplifies quality engineering tailored to meet modern electrical demands.
Designed for enhanced safety with a combination fuse status indicator
Offers robust protection suitable for industrial applications
Optimised for use with various electrical configurations
Durable ceramic body ensures long-lasting performance
Supports high breaking capacity, making it reliable during fault conditions
Facilitates easy installation with blade end connections
Perfectly suited for modern utility applications including solar and wind energy
Compliant with leading industry standards for quality assurance
Offers robust protection suitable for industrial applications
Optimised for use with various electrical configurations
Durable ceramic body ensures long-lasting performance
Supports high breaking capacity, making it reliable during fault conditions
Facilitates easy installation with blade end connections
Perfectly suited for modern utility applications including solar and wind energy
Compliant with leading industry standards for quality assurance
