Eaton 6A NH Fuse, 51 x 21 x 79mm, 400V ac
- RS Stock No.:
- 261-736
- Mfr. Part No.:
- 6NHG000B-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR73.12
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR73.12 | MYR24.373 |
*price indicative
- RS Stock No.:
- 261-736
- Mfr. Part No.:
- 6NHG000B-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 6A | |
| Fuse Size | 51 x 21 x 79mm | |
| Voltage Rating | 400V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 6A | ||
Fuse Size 51 x 21 x 79mm | ||
Voltage Rating 400V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage fuse is designed specifically for industrial applications, offering unparalleled reliability and performance. With a robust fuse-link mechanism, it effectively safeguards electrical equipment by providing essential protection against overcurrents. Its durable construction and intelligent design are tailored to meet the stringent requirements of IEC standards, ensuring a high level of compliance and safety. The combination fuse status indicator adds an extra layer of convenience, allowing users to quickly assess the operational status. Ideal for diverse utilities, including solar and wind systems, this product is a testament to innovative engineering in the electrical industry.
Robust construction ensures lasting performance in demanding environments
Designed to protect both cables and equipment, enhancing overall system safety
Fitted with insulated metal gripping lugs for secure connections
Compact square body design maximises space efficiency in installations
High breaking capacity handles significant fault currents with ease
Compatible with various Eaton fuse switch-disconnectors for versatile applications
Ceramic body material resists high temperatures, improving durability
Streamlined form factor simplifies integration into existing systems
Designed to protect both cables and equipment, enhancing overall system safety
Fitted with insulated metal gripping lugs for secure connections
Compact square body design maximises space efficiency in installations
High breaking capacity handles significant fault currents with ease
Compatible with various Eaton fuse switch-disconnectors for versatile applications
Ceramic body material resists high temperatures, improving durability
Streamlined form factor simplifies integration into existing systems
