355A Tag Fuse, 70 x 150mm, 500V
- RS Stock No.:
- 262-521
- Mfr. Part No.:
- 355NHG3B NH FUSE 355A 500V gG SIZE 3 DUAL IND
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR338.83
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR338.83 | MYR112.943 |
*price indicative
- RS Stock No.:
- 262-521
- Mfr. Part No.:
- 355NHG3B NH FUSE 355A 500V gG SIZE 3 DUAL IND
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 355A | |
| Fuse Size | 70 x 150mm | |
| Voltage Rating | 500V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 355A | ||
Fuse Size 70 x 150mm | ||
Voltage Rating 500V | ||
Fuse Standard IEC | ||
- COO (Country of Origin):
- IN
The Eaton NH fuse is a reliable solution designed for low voltage applications, offering exceptional performance at an amperage rating of 355 A and a voltage rating of 500 V. Known for its dual indicator feature, this fuse-link enhances safety and functionality in demanding environments. Ideal for integration with electrical systems that require precision and protection, its robust design meets IEC standards, ensuring compatibility and durability. The NH3 construction facilitates easy installation and superior electrical performance, making it a trusted choice for professionals in various sectors, including industrial and commercial applications. With certifications such as RoHS compliance and CE marking, this fuse guarantees environmental safety and adherence to stringent quality standards.
Designed for low voltage applications, ensuring high-performance standards
Dual indicator feature enhances visibility and maintenance efficiency
Manufactured to IEC standards, providing compatibility across numerous systems
Constructed with a square body and knife blade contacts for optimal electrical connectivity
Suitable for use with multiple fuse bases, ensuring versatile application options
RoHS compliant and CE marked, ensuring adherence to environmental safety regulations
High breaking capacity, offering protection against electrical faults
Constructed with an insulated metal gripping lug to ensure secure connections
Dual indicator feature enhances visibility and maintenance efficiency
Manufactured to IEC standards, providing compatibility across numerous systems
Constructed with a square body and knife blade contacts for optimal electrical connectivity
Suitable for use with multiple fuse bases, ensuring versatile application options
RoHS compliant and CE marked, ensuring adherence to environmental safety regulations
High breaking capacity, offering protection against electrical faults
Constructed with an insulated metal gripping lug to ensure secure connections
