355A Tag Fuse, 53 x 150mm, 500V
- RS Stock No.:
- 261-824
- Mfr. Part No.:
- 355NHG03BI NH FUSE 355A 500V GL/GG SIZE 03
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR277.78
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR277.78 | MYR92.593 |
*price indicative
- RS Stock No.:
- 261-824
- Mfr. Part No.:
- 355NHG03BI NH FUSE 355A 500V GL/GG SIZE 03
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 355A | |
| Fuse Size | 53 x 150mm | |
| Voltage Rating | 500V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 355A | ||
Fuse Size 53 x 150mm | ||
Voltage Rating 500V | ||
Fuse Standard IEC | ||
- COO (Country of Origin):
- IN
The Eaton NH FUSE 355A 500V GL/GG SIZE 03 represents cutting-edge technology in the realm of low voltage fuses. Engineered for optimal performance, this fuse-link is designed to ensure safety and reliability in various applications. With a robust construction tailored for demanding environments, it promises exceptional durability and effective protection for your electrical systems. This product adheres to international standards, making it an excellent choice for professionals seeking efficiency and compliance. The dual indicator system allows for easy monitoring, enhancing usability and peace of mind. Its versatility and advanced specifications make it an indispensable component in modern power distribution.
Designed for low voltage applications, ensuring reliable performance
Provides dual indicator functionality for enhanced safety
Features insulated metal gripping lugs for secure connections
Complies with international safety and performance standards
Optimised for a breaking capacity that meets industry needs
Facilitates seamless integration into existing electrical systems
Constructed to withstand challenging environmental conditions
Offers users assurance with RoHS compliance and CE marking
Provides dual indicator functionality for enhanced safety
Features insulated metal gripping lugs for secure connections
Complies with international safety and performance standards
Optimised for a breaking capacity that meets industry needs
Facilitates seamless integration into existing electrical systems
Constructed to withstand challenging environmental conditions
Offers users assurance with RoHS compliance and CE marking
