35A NH Fuse, 63 x 40 x 150mm, 500V ac
- RS Stock No.:
- 261-830
- Mfr. Part No.:
- 35NHG02BI NH FUSE 35A 500V GL/GG SIZE 02
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR175.58
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR175.58 | MYR58.527 |
*price indicative
- RS Stock No.:
- 261-830
- Mfr. Part No.:
- 35NHG02BI NH FUSE 35A 500V GL/GG SIZE 02
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 35A | |
| Fuse Size | 63 x 40 x 150mm | |
| Voltage Rating | 500V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 35A | ||
Fuse Size 63 x 40 x 150mm | ||
Voltage Rating 500V ac | ||
Fuse Standard gL/gG | ||
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse is expertly designed for reliable performance in various industrial applications. This fuse-link provides robust protection for electrical circuits, ensuring both safety and functionality. Its advanced design features a square body with knife blade contacts, making it ideal for easy installation and secure connections. Compliant with CE and RoHS standards, it embodies quality assurance and environmental consideration. Specifically engineered for AC systems with a rated voltage of 500 V, the 35 A model offers dual indicators for enhanced visibility of fuse status, allowing swift identification of operational conditions. With high breaking and rated switching capacities, this fuse-link is an essential component for utilities, solar, and wind applications, reinforcing the need for dependable circuit protection.
Robust design ensures long-lasting durability in demanding environments
Dual indicators provide clear visual cues for fuse status
High breaking capacity enhances protection against overloads
Insulated metal gripping lugs facilitate secure and safe connections
Square body design allows for straightforward installation and adaptability
Dual indicators provide clear visual cues for fuse status
High breaking capacity enhances protection against overloads
Insulated metal gripping lugs facilitate secure and safe connections
Square body design allows for straightforward installation and adaptability
