Eaton 250A Tag Fuse, 53 x 150mm, 500V
- RS Stock No.:
- 255-497
- Mfr. Part No.:
- 250NHG03BI NH FUSE 250A 500V GL/GG SIZE 03
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR260.40
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR260.40 | MYR86.80 |
*price indicative
- RS Stock No.:
- 255-497
- Mfr. Part No.:
- 250NHG03BI NH FUSE 250A 500V GL/GG SIZE 03
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 250A | |
| Fuse Size | 53 x 150mm | |
| Voltage Rating | 500V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 250A | ||
Fuse Size 53 x 150mm | ||
Voltage Rating 500V | ||
Fuse Standard IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse is designed to ensure superior performance under demanding electrical conditions. Its robust construction features knife blade contacts and insulated metal gripping lugs, making it a reliable choice for various applications. With a breaking capacity of 120 kA, it guarantees optimal protection for your circuit against overloads and short circuits. This fuse is an essential component for maintaining the safety and integrity of electrical systems, offering both compliance with international standards and ease of installation. The square body design not only supports quick connectivity but also enhances the durability, making it suited for both industrial and commercial use. Choose this fuse for peace of mind in critical operations, ensuring a trusted safeguard for machinery and equipment.
Robust knife blade contacts enhance connection reliability
Insulated metal gripping lugs provide safety during installation
Designed for high breaking capacity, ensuring effective overload protection
Compliance with IEC standards ensures safety and reliability
Square body design allows for efficient space management in installations
Suitable for a wide range of applications in industrial settings
Combination fuse status indicator offers clear operational visibility
Low watt losses contribute to increased energy efficiency
Insulated metal gripping lugs provide safety during installation
Designed for high breaking capacity, ensuring effective overload protection
Compliance with IEC standards ensures safety and reliability
Square body design allows for efficient space management in installations
Suitable for a wide range of applications in industrial settings
Combination fuse status indicator offers clear operational visibility
Low watt losses contribute to increased energy efficiency
