80A Tag Fuse, 40 x 135mm, 500V
- RS Stock No.:
- 262-054
- Mfr. Part No.:
- 80NHG1B NH FUSE 80A 500V gG SIZE 1 DUAL IND
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR150.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR150.95 | MYR50.317 |
*price indicative
- RS Stock No.:
- 262-054
- Mfr. Part No.:
- 80NHG1B NH FUSE 80A 500V gG SIZE 1 DUAL IND
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 80A | |
| Fuse Size | 40 x 135mm | |
| Voltage Rating | 500V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Fuse Size 40 x 135mm | ||
Voltage Rating 500V | ||
Fuse Standard IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage fuse-link is designed for optimum performance in demanding applications. With a rating of 80 A and suitable for AC voltages up to 500 V, it ensures reliable protection against short-circuits and overloads. The dual indicator feature allows for easy status monitoring, enhancing operational efficiency. Engineered to meet IEC and DIN standards, this fuse offers robustness and compliance with industry regulations. Its compact NH1 size facilitates simple installation in various configurations, making it an invaluable component for electrical systems. The ceramic body construction not only provides durability but also contributes to its effective thermal management, ensuring long-lasting performance across diverse environments. Ideal for industrial applications, this fuse-link is a cornerstone of electrical safety and functionality.
Delivers superior protection against electrical faults
Equipped with a dual indicator for clear status visibility
Compact NH1 size allows versatile installation options
Constructed with a robust ceramic body for enhanced durability
Complies with IEC and DIN standards for electrical safety
Designed for use in various demanding environments
Offers reliable performance under heavy load conditions
Equipped with a dual indicator for clear status visibility
Compact NH1 size allows versatile installation options
Constructed with a robust ceramic body for enhanced durability
Complies with IEC and DIN standards for electrical safety
Designed for use in various demanding environments
Offers reliable performance under heavy load conditions
