315A Tag Fuse, 71 x 150mm, 500V
- RS Stock No.:
- 263-441
- Mfr. Part No.:
- 315NHG3B NH FUSE 315A 500V gG SIZE 3 DUAL IND
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR338.83
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR338.83 | MYR112.943 |
*price indicative
- RS Stock No.:
- 263-441
- Mfr. Part No.:
- 315NHG3B NH FUSE 315A 500V gG SIZE 3 DUAL IND
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 315A | |
| Fuse Size | 71 x 150mm | |
| Voltage Rating | 500V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 315A | ||
Fuse Size 71 x 150mm | ||
Voltage Rating 500V | ||
Fuse Standard IEC | ||
- COO (Country of Origin):
- IN
The Eaton NH Fuse 315A 500V gG Size 3 Dual Indicator is engineered for low voltage applications, combining reliability with advanced protection for electrical circuits. This fuse-link is designed to handle up to 315 A at an AC voltage rating of 500 V, ensuring safety and compliance with IEC standards. Its dual indicator feature provides visual confirmation of operational status, making it easier for users to monitor functionality at a glance. Designed for various industrial applications, this fuse-link excels in enhancing system efficiency while safeguarding critical components from overcurrent events. The robust construction and square body design offer durability and ease of installation, ideal for use with NH3 fuse systems and related accessories.
Built to international standards for superior safety
Dual indicators enhance operational visibility
Square body design optimises space in installations
Highly durable construction ensures long-lasting performance
Compatible with a range of fuse bases for versatile application
Equipped with knife blade contacts for secure connections
Ensures effective protection for both equipment and cables
Lightweight design facilitates straightforward handling and installation
Dual indicators enhance operational visibility
Square body design optimises space in installations
Highly durable construction ensures long-lasting performance
Compatible with a range of fuse bases for versatile application
Equipped with knife blade contacts for secure connections
Ensures effective protection for both equipment and cables
Lightweight design facilitates straightforward handling and installation
