400A Tag Fuse, 70 x 150mm, 500V

Subtotal (1 pack of 3 units)*

MYR338.83

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR338.83MYR112.943

*price indicative

RS Stock No.:
263-457
Mfr. Part No.:
400NHG3B NH FUSE 400A 500V gG SIZE 3 DUAL IND
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

400A

Fuse Size

70 x 150mm

Voltage Rating

500V

Fuse Standard

IEC

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton fuse provides reliable protection for low-voltage applications, ensuring optimal safety and efficiency in electrical installations. Its cutting-edge design features a dual indicator, offering enhanced operational visibility and performance assurance. This innovative fuse-link operates at 400 A with a voltage rating of 500 V AC, complying with IEC standards. Constructed for industrial applications, it incorporates knife blade contacts within a square body form, enabling straightforward integration into existing systems. The fuse not only meets stringent compliance and certification requirements but also delivers exceptional breaking capacity of 120 kA, a critical attribute for safeguarding against overloads and short circuits. The 400NHG3B is engineered to enhance equipment longevity and reliability, making it an indispensable component in modern electrical installations.

High operational reliability ensures minimal downtime
Dual indicator feature enhances safety during maintenance
Square body design facilitates easy installation
Robust construction provides excellent durability and resistance
Compliance with international standards assures quality and safety
Effective in protecting intricate electrical systems from faults
Versatile application suitable for various industrial needs
Compact dimensions allow seamless integration into tight spaces

Related links