Eaton 160A NH Fuse, 58 x 30 x 135mm, 400V ac

Subtotal (1 pack of 3 units)*

MYR148.77

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR148.77MYR49.59

*price indicative

RS Stock No.:
244-767
Mfr. Part No.:
160NHG01BI-400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

160A

Fuse Size

58 x 30 x 135mm

Voltage Rating

400V ac

Fuse Standard

gL/gG

COO (Country of Origin):
IN
The Eaton low voltage NH fuse is engineered to ensure reliable protection in various industrial applications. Offering a robust 160 A rating, this fuse excels in both performance and safety, safeguarding crucial components in machinery and electrical systems. Its square body design with knife blade contacts ensures a secure fit and optimal connectivity, while the high breaking capacity of 120 kA makes it adept at handling overloads and short circuits. The fuse’s ceramic body enhances durability under high temperatures, guaranteeing longevity and efficiency. Additionally, its compliance with international standards ensures reliability and peace of mind for users across the globe. Ideal for utilities, solar, and wind applications, this fuse is the perfect choice for ensuring safe operations in demanding environments.

Designed for enhanced durability under high temperatures
Square body with knife blade contact for secure installation
High breaking capacity to effectively manage electrical faults
Suitable for a wide range of industrial applications
RoHS compliant and CE marked for safety standards
Features insulated metal gripping lugs for improved handling
Perfect for use with microswitches in complex systems
Equipped with a combination fuse status indicator for easy monitoring

Related links